2743019446 ( BULK )

Fair-Rite
623-2743019446
2743019446 ( BULK )

Mfr.:

Description:
Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.949
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.137 Rp5.137
Rp3.431 Rp34.310
Rp2.990 Rp74.750
Rp2.679 Rp133.950
Rp2.385 Rp238.500
Rp2.055 Rp513.750
Rp1.816 Rp908.000
Rp1.614 Rp1.614.000
Rp1.174 Rp4.696.000

Similar Products

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Chip Beads, Differential Mode
SMD/SMT
47 Ohms
10 A
10 %
800 uOhms
- 55 C
+ 125 C
5.1 mm
3.05 mm
2.85 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 2500
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Surface Mount Bead Differential Mode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.