2744065447

Fair-Rite
623-2744065447
2744065447

Mfr.:

Description:
Common Mode Chokes / Filters 44 COMMN MDE SM BEAD Z=255 OHM @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.321

Stock:
4.321 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.519 Rp27.519
Rp22.749 Rp227.490
Rp17.190 Rp429.750
Rp15.099 Rp1.509.900
Rp12.971 Rp3.242.750
Rp10.604 Rp10.604.000
Full Reel (Order in multiples of 3000)
Rp10.586 Rp31.758.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp15.778
Min:
1

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Common Mode Chokes / Filters
RoHS:  
27
PCB Mount
SMD/SMT
255 Ohms
5 A
4.1 mOhms
- 55 C
+ 125 C
7 mm
14.8 mm
5.3 mm
Reel
Cut Tape
MouseReel
Ferrite Chip Beads, Common Mode
Surface Mount Bead Common Mode
Brand: Fair-Rite
Product Type: Common Mode Chokes
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.