2867010002
Images are for reference only
See Product Specifications
See Product Specifications
623-2867010002
2867010002
Mfr.:
Description:
Ferrite Cores & Accessories 67 MULTI-APERTURE 5A @100MHz
Ferrite Cores & Accessories 67 MULTI-APERTURE 5A @100MHz
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 106
-
Stock:
-
106 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 106 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp236.480 | Rp236.480 | |
| Rp148.419 | Rp1.484.190 | |
| Rp115.580 | Rp2.889.500 | |
| Rp111.177 | Rp5.558.850 | |
| Rp110.993 | Rp27.970.236 |
Datasheet
Compliance Codes
- CNHTS:
- 8504909000
- USHTS:
- 8504909690
- TARIC:
- 8504901110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
