3561000551

Fair-Rite
623-3561000551
3561000551

Mfr.:

Description:
Ferrite Cores & Accessories 61 Material Plate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.232.484 Rp1.232.484
Rp1.030.495 Rp10.304.950

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
61
Accessory
Cover Plate
61
Tray
Brand: Fair-Rite
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 20
Subcategory: Ferrites
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
8548000000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

61 Material™ Wireless Charging Ferrite Plates

Fair-Rite 61 Material™ Wireless Charging Ferrite Plates are designed to improve the efficiency of wireless power transfer (WPT) systems. Features include high relative permeability, which allows these plates to concentrate and channel electromagnetic fields more effectively than air. When used in WPT systems, these plates act as a guide for the electromagnetic field generated by the transmitter coil, focusing it toward the receiver coil and maximizing directed energy transfer. When the electromagnetic field is reflected within a defined path, ferrite plates minimize leakage flux, improving the overall system efficiency and reducing EMI. Fair-Rite 61 Material Wireless Charging Ferrite Plates are suitable for industrial automation, automotive wireless charging, medical devices, and smartphone charging.