4061276011

Fair-Rite
623-4061276011
4061276011

Mfr.:

Description:
Ferrite Cores & Accessories 61 Rod 6.35x25.40MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.116 Rp23.116
Rp15.998 Rp159.980
Rp13.796 Rp344.900
Rp12.714 Rp635.700
Rp11.191 Rp1.119.100
Rp9.081 Rp2.270.250
Rp8.421 Rp4.210.500
Rp8.219 Rp8.219.000
Full Reel (Order in multiples of 2632)
Rp8.219 Rp21.632.408

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
40
Rods
Solid Rod
61
Reel
Cut Tape
Brand: Fair-Rite
Outside Diameter: 6.35 mm
Outside Length: 25.4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2632
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 4 g
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
8505190090
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Pressed Rods

Fair-Rite Ferrite Pressed Rods are designed for use in antenna applications. These general ferrite rods from Fair-Rite are used extensively in high-energy storage design and can be used for inductive components that require temperature stability or have to accommodate large DC bias requirements. The antenna and RFID rods are available in three materials to cover a 50kHz to 25MHz frequency range.