5678140921

Fair-Rite
623-5678140921
5678140921

Mfr.:

Description:
Ferrite Cores & Accessories 78 Pot Core P14/8 Ind 1950 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.402

Stock:
1.402 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.483 Rp23.483
Rp16.236 Rp162.360
Rp14.016 Rp350.400
Rp12.897 Rp644.850
Rp11.356 Rp1.135.600
Rp9.210 Rp2.302.500
Rp8.953 Rp4.476.500

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
14 x 8
4.5 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 22 mm
Outside Diameter: 32 mm
Outside Length: 15.15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2104
Subcategory: Ferrites
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.