5943001021

Fair-Rite
623-5943001021
5943001021

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 848   Multiples: 424
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.630 Rp16.646.240

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
59
Bulk
43
Brand: Fair-Rite
Factory Pack Quantity: 424
Subcategory: Ferrites
Tradename: 43 Material
Type: Ring Core
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.