5943002701

Fair-Rite
623-5943002701
5943002701

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 TOROID 12.7mm 35.55mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.728

Stock:
4.728
Can Dispatch Immediately
On Order:
8.533
Expected 13/07/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.704 Rp78.704
Rp51.002 Rp510.020
Rp45.682 Rp1.142.050
Rp41.095 Rp2.054.750
Rp34.857 Rp3.485.700
Rp33.206 Rp7.438.144

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
23 mm
35.55 mm
12.7 mm
59
Bulk
43
Brand: Fair-Rite
Inductance: 885 nH
Factory Pack Quantity: 224
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: 43 Material
Type: Ring Core
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.