5961000211

Fair-Rite
623-5961000211
5961000211

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 61 TOROID PARYLENE (9.74x4.56x3.34)mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.432

Stock:
3.432 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.263 Rp19.263
Rp14.567 Rp145.670
Rp13.099 Rp327.475
Rp11.907 Rp595.350
Rp10.879 Rp1.087.900
Rp9.301 Rp2.325.250
Rp7.889 Rp3.944.500

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
4.56 mm
9.74 mm
3.34 mm
59
Bulk
61
Brand: Fair-Rite
Inductance: 55 nH
Factory Pack Quantity: 9360
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: 61 Material
Type: Ring Core
Unit Weight: 830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.