6578100121

Fair-Rite
623-6578100121
6578100121

Mfr.:

Description:
Ferrite Cores & Accessories 78 EP Core EP10 Ind 1000 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 373 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.731 Rp20.731
Rp14.493 Rp144.930
Rp12.457 Rp311.425
Rp11.063 Rp553.150
Rp9.760 Rp976.000
Rp8.182 Rp2.045.500
Rp7.650 Rp3.825.000
Rp7.302 Rp7.302.000

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 10
1 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 7.7 mm
Inside Height: 3.8 mm
Outside Diameter: 11.5 mm
Outside Length: 5.1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2016
Subcategory: Ferrites
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductor EP Cores

Fair-Rite Power Inductor EP Cores are designed to reduce the effect of residual air gap upon the effective permeability of the core, minimizing coil volume for a given inductance. Fair-Rite EP Cores also provide a high degree of isolation from adjacent components and are advantageously used in low power devices, matching, and broadband transformers.