6678404121
Images are for reference only
See Product Specifications
See Product Specifications
623-6678404121
6678404121
Mfr.:
Description:
Ferrite Cores & Accessories 78 PQ Core PQ40/40 Ind 5510 nH 25% TOL
Ferrite Cores & Accessories 78 PQ Core PQ40/40 Ind 5510 nH 25% TOL
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp40.728 | Rp55.593.720 |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504909090
- USHTS:
- 8504909690
- TARIC:
- 8504901110
- MXHTS:
- 85049099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Order quantity 1 equals 2 pieces.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0213-4