6698505021

Fair-Rite
623-6698505021
6698505021

Mfr.:

Description:
Ferrite Cores & Accessories 98 PQ Core PQ50/50 Ind 8000 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
66
Ferrite Cores
Ungapped
PQ Core
50 x 32 x 25
6.72 uH
25 %
98
Bulk
Brand: Fair-Rite
Inside Diameter: 14.7 mm
Inside Height: 18.1 mm
Inside Length: 44 mm
Inside Width: 18.1 mm
Outside Height: 25 mm
Outside Length: 50 mm
Outside Width: 32 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 64
Subcategory: Ferrites
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
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
PQ Cores

Fair-Rite PQ Core configuration was developed for use in power applications. The large surface area to volume of the core aids in heat dissipation. PQ cores are employed both in filter and transformer designs for Switch Mode Power Supplies. Fair-Rite Products PQ Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. PQ Cores are available in a range of sizes from PQ20/16 to PQ50/50 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp174.287 Rp174.287
Rp115.029 Rp1.150.290
Rp93.565 Rp2.339.125
Rp83.841 Rp4.192.050