8995252521

Fair-Rite
623-8995252521
8995252521

Mfr.:

Description:
Ferrite Cores & Accessories 95 EFD Core EFD25 Ind 2650 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.940 Rp33.940
Rp23.299 Rp232.990
Rp19.997 Rp499.925
Rp17.722 Rp886.100
Rp15.594 Rp1.559.400
Rp13.521 Rp3.380.250
Rp13.429 Rp5.801.328

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
89
Ferrite Cores
Ungapped
EFD Core
25 x 12.5 x 9.1
2.65 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Height: 9.3 mm
Inside Length: 18.7 mm
Inside Width: 9.3 mm
Outside Height: 9.1 mm
Outside Length: 25 mm
Outside Width: 12.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 432
Subcategory: Ferrites
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductive EFD Cores

Fair-Rite Power Inductive EFD (Economical Flat Design) Cores have been designed to maximize volume in a low profile geometry. This allows maximum throughput power density with reasonably low mass for board-level installation. Fair-Rite Products EFD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. EFD Cores are available in a range of sizes from EFD10 to EFD30 and 3 materials with Initial Permeability ranging from 2300 to 3000.