9277023002

Fair-Rite
623-9277023002
9277023002

Mfr.:

Description:
Ferrite Cores & Accessories 77 U CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp26.785 Rp267.850
Rp22.933 Rp573.325
Rp20.181 Rp1.009.050
Rp17.869 Rp1.786.900
Rp15.374 Rp3.843.500
Rp14.071 Rp7.457.630
Rp13.980 Rp14.818.800
Rp13.448 Rp35.637.200

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
92
Ferrite Cores
Ungapped
U Core
1.39 uH
77
Bulk
Brand: Fair-Rite
Inside Length: 7.25 mm
Inside Width: 10 mm
Outside Height: 9.75 mm
Outside Length: 26.5 mm
Outside Width: 15.75 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 530
Subcategory: Ferrites
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.