9277024002

Fair-Rite
623-9277024002
9277024002

Mfr.:

Description:
Ferrite Cores & Accessories 77 U CORE (31.4/10.25/18.5)mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.317

Stock:
1.317 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.067 Rp48.067
Rp33.206 Rp332.060
Rp28.436 Rp710.900
Rp24.951 Rp1.247.550
Rp21.832 Rp2.183.200
Rp19.447 Rp4.861.750
Rp18.346 Rp6.934.788

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
92
Ferrite Cores
Ungapped
U Core
1.425 uH
77
Bulk
Brand: Fair-Rite
Inside Length: 12.5 mm
Inside Width: 9.4 mm
Outside Height: 10.25 mm
Outside Length: 31.4 mm
Outside Width: 18.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 378
Subcategory: Ferrites
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.