9478201002

Fair-Rite
623-9478201002
9478201002

Mfr.:

Description:
Ferrite Cores & Accessories 78 Planar EE Core EE14/7 PLANAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.873

Stock:
1.873 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp7.650 Rp76.500
Rp6.605 Rp165.125
Rp5.889 Rp294.450
Rp5.229 Rp522.900
Rp4.440 Rp1.110.000
Rp3.889 Rp1.944.500
Rp3.394 Rp3.394.000

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
14 x 5 x 3.5
1.05 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Height: 1.9 mm
Inside Length: 10.52 mm
Inside Width: 3 mm
Outside Height: 3.5 mm
Outside Length: 14 mm
Outside Width: 5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 3384
Subcategory: Ferrites
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504909090
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.