9478203002
Images are for reference only
See Product Specifications
See Product Specifications
623-9478203002
9478203002
Mfr.:
Description:
Ferrite Cores & Accessories 78 Planar EE Core Ind 4500 nH 25% TOL
Ferrite Cores & Accessories 78 Planar EE Core Ind 4500 nH 25% TOL
In Stock: 823
-
Stock:
-
823 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.429 | Rp17.429 | |
| Rp12.237 | Rp122.370 | |
| Rp10.531 | Rp263.275 | |
| Rp9.338 | Rp466.900 | |
| Rp8.256 | Rp825.600 | |
| Rp6.916 | Rp1.729.000 | |
| Rp6.476 | Rp3.238.000 | |
| Rp6.164 | Rp6.164.000 |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504909090
- USHTS:
- 8504909690
- TARIC:
- 8504901110
- MXHTS:
- 85049099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Order quantity 1 equals 2 pieces.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0213-4