9498105002

Fair-Rite
623-9498105002
9498105002

Mfr.:

Description:
Ferrite Cores & Accessories 98 E Core EF25 Ind 1900 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.139

Stock:
1.139 Can Dispatch Immediately
Quantities greater than 1139 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.914 Rp20.914
Rp14.585 Rp145.850
Rp12.549 Rp313.725
Rp11.136 Rp556.800
Rp9.833 Rp983.300
Rp8.256 Rp2.064.000
Rp7.705 Rp3.852.500
Rp7.338 Rp5.165.952

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
25.05 x 12.55 x 7.2
1.9 uH
25 %
98
Bulk
Brand: Fair-Rite
Inside Height: 8.95 mm
Inside Length: 17.5 mm
Inside Width: 7.25 mm
Outside Height: 7.2 mm
Outside Length: 25.05 mm
Outside Width: 12.55 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 704
Subcategory: Ferrites
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.