9578404602

Fair-Rite
623-9578404602
9578404602

Mfr.:

Description:
Ferrite Cores & Accessories 78 EER Core EER40/46 Ind 3400 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 600   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.289 Rp19.373.400

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
EER Core
40 x 22.9 x 13.3
3.4 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Height: 15.9 mm
Inside Length: 29.5 mm
Inside Width: 13.3 mm
Outside Height: 13.3 mm
Outside Length: 40 mm
Outside Width: 22.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 100
Subcategory: Ferrites
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.