9677242409
Images are for reference only
See Product Specifications
See Product Specifications
623-9677242409
9677242409
Mfr.:
Description:
Ferrite Cores & Accessories 77 3PC Bobbin Ind 84 nH 10% TOL
Ferrite Cores & Accessories 77 3PC Bobbin Ind 84 nH 10% TOL
In Stock: 636
-
Stock:
-
636 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 636 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.009 | Rp62.009 | |
| Rp42.563 | Rp425.630 | |
| Rp36.142 | Rp903.550 | |
| Rp31.555 | Rp1.577.750 | |
| Rp27.519 | Rp2.751.900 | |
| Rp25.317 | Rp5.367.204 | |
| Rp24.584 | Rp10.423.616 | |
| Rp23.666 | Rp25.085.960 |
Compliance Codes
- CNHTS:
- 8548000090
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- TARIC:
- 8504901110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
