9677352509

Fair-Rite
623-9677352509
9677352509

Mfr.:

Description:
Ferrite Cores & Accessories 77 3PC Bobbin Ind 124 nH 10% TOL
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
20 Weeks Estimated factory production time.
Minimum: 234   Multiples: 234
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.671 Rp12.793.014

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
124 nH
10 %
77
Bulk
Brand: Fair-Rite
Inside Diameter: 21 mm
Inside Length: 18 mm
Outside Diameter: 35 mm
Outside Length: 25 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 78
Subcategory: Ferrites
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.