9677453509

Fair-Rite
623-9677453509
9677453509

Mfr.:

Description:
Ferrite Cores & Accessories 77 3PC Bobbin Ind 142 nH 10% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.029

Stock:
1.029 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp198.871 Rp198.871
Rp141.081 Rp1.410.810
Rp111.727 Rp3.351.810
Rp104.939 Rp6.296.340
Rp103.105 Rp12.372.600

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
142 nH
10 %
77
Bulk
Brand: Fair-Rite
Inside Diameter: 27 mm
Inside Length: 26 mm
Outside Diameter: 45 mm
Outside Length: 35 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 30
Subcategory: Ferrites
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901110
MXHTS:
8504509102
BRHTS:
85049090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.