FM51248

Fairview Microwave
67-FM51248
FM51248

Mfr.:

Description:
Antennas Indoor DAS Ceiling Omni Antenna, 4.5 dBi, 698 MHz - 4200 MHz, 4 x 4.3-10 Female, Low PIM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.976.169 Rp4.976.169
Rp4.440.282 Rp44.402.820
Rp4.311.310 Rp107.782.750

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Omni Antenna
698 MHz
4 GHz
4.5 dBi
1.8
50 W
Ceiling Mount
4.3-10
Bag
Brand: Fairview Microwave
Polarisation: Vertical or Horizontal
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 4,500 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE