FMAD1622
Images are for reference only
See Product Specifications
See Product Specifications
67-FMAD1622
FMAD1622
Mfr.:
Description:
RF Adapters - Between Series Engineering Grade 2.92mm Male (Plug) to 2.4mm Male (Plug) Adapter with Stainless Steel Body
RF Adapters - Between Series Engineering Grade 2.92mm Male (Plug) to 2.4mm Male (Plug) Adapter with Stainless Steel Body
Lifecycle:
New At Mouser
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.816.518 | Rp3.816.518 | |
| Rp3.448.865 | Rp34.488.650 | |
| Rp3.402.816 | Rp85.070.400 | |
| Rp3.394.010 | Rp169.700.500 | |
| 100 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536690010
- USHTS:
- 8536694010
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536691000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
