FMANFP1047

Fairview Microwave
67-FMANFP1047
FMANFP1047

Mfr.:

Description:
Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 1.5 dBi Gain SMA Male, EVA Radome, RHCP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.961.411 Rp2.961.411
Rp2.752.817 Rp27.528.170
Rp2.657.235 Rp66.430.875

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
RFID/NFC Antennas
Indoor Antennas
RFID Flat Antenna
902 MHz
928 MHz
Radome
Radome
1.5 dBi
Panel Mount
Connector
SMA Male
Bag
Brand: Fairview Microwave
Frequency Range: 902 MHz to 928 MHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE