FMAT7396-16

Fairview Microwave
67-FMAT7396-16
FMAT7396-16

Mfr.:

Description:
Attenuators - Interconnects 16 dB Fixed Attenuator, 75 Ohm F Male to 75 Ohm F Female Brass Tri-Metal Body Rated to 2 Watts Up to 3 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.599.445 Rp2.599.445
Rp2.462.217 Rp24.622.170
Rp2.435.065 Rp60.876.625
Rp2.398.189 Rp119.909.450
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
F
0 Hz to 3 GHz
16 dB
2 W
Male / Female
75 Ohms
1.3:1
- 55 C
+ 80 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 51.31 mm
Maximum Frequency: 3 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709655
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE