FMHR0033-100CM

Fairview Microwave
67-FMHR0033-100CM
FMHR0033-100CM

Mfr.:

Description:
RF Cable Assemblies BNC Male to SMA Male MIL-DTL-17 Cable M17/84-RG223 Coax in 100 cm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
64 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.946.815 Rp4.946.815
Rp4.899.666 Rp48.996.660
Rp4.777.298 Rp119.432.450

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
BNC
Pin (Male)
SMA
Plug (Male)
Straight
100 cm (3.281 ft)
50 Ohms
4 GHz
M17/84-RG223
Bag
Brand: Fairview Microwave
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE