FMSP1011

Fairview Microwave
67-FMSP1011
FMSP1011

Mfr.:

Description:
Connectorised Surge Protectors Type N M/F In/Out Coaxial RF Surge Protector, 800MHz - 2.5GHz, DC Pass, 300W, IP67, 20kA, Hybrid, Bracket Toward Body

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
26 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.313.471 Rp3.313.471
Rp3.106.712 Rp31.067.120
Rp3.065.433 Rp76.635.825
Rp3.057.544 Rp152.877.200
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Connectorised Surge Protectors
Coaxial RF Surge Protector
N Type M-F
800 MHz to 2.25 GHz
Bag
Brand: Fairview Microwave
Features: DC Pass, Hybird
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 279,866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE