FMSP1068

Fairview Microwave
67-FMSP1068
FMSP1068

Mfr.:

Description:
Connectorised Surge Protectors SMA F/F In/Out Bulkhead Coaxial RF Surge Protector, DC - 5.8GHz, 60 V Max., 10kA, Gas Discharge Tube

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 26/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.764.885 Rp1.764.885
Rp1.676.457 Rp16.764.570
Rp1.632.794 Rp40.819.850
Rp1.600.138 Rp80.006.900
Rp1.567.482 Rp156.748.200
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Connectorised Surge Protectors
Coaxial RF Surge Protector
SMA F-F
Bulkhead
0 Hz to 5.8 GHz
60 V
- 40 C
+ 85 C
Bag
Brand: Fairview Microwave
Features: Gas Discharge Tube
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE