FMVC019

Fairview Microwave
67-FMVC019
FMVC019

Mfr.:

Description:
VCO Oscillators VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 10 GHz to 11 GHz, Phase Noise -72 dBc/Hz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.284.444 Rp2.284.444
Rp2.271.785 Rp22.717.850

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: VCO Oscillators
VCO
10 GHz to 11 GHz
11 VDC
13 VDC
0 V to 11 V
4 dBm
- 40 dBc
19 mA
- 72 dBc
15 MHz/V
290 MHz/V
- 40 C
+ 85 C
4.45 mm
4.45 mm
1.91 mm
Bag
Brand: Fairview Microwave
Mounting Style: SMD/SMT
Operating Supply Voltage: 12 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 2,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE