ST-SMA5

Fairview Microwave
67-ST-SMA5
ST-SMA5

Mfr.:

Description:
RF Connector Tools SMA Fixed Torque Wrench in Click Type 5/16 inch Bit that is Pre-set to 5 in-lbs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.622.029 Rp7.622.029
Rp7.525.162 Rp75.251.620
Rp7.066.329 Rp176.658.225

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Tools
Torque Wrench and Driver
SMA
Bag
Brand: Fairview Microwave
For Use With: SMA Connectors
Product Type: RF Connector Tools
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 175,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Fixed Torque Wrenches

Fairview Microwave SMA Fixed Torque Wrenches are designed for continual use and come in various sizes, ensuring the ideal fit for any project. These torque wrenches feature a unique design that allows them to internally slip once the preset torque value is achieved, eliminating the risk of overtightening the coupling nut on the connector. Fairview Microwave SMA Fixed Torque Wrenches are suitable for attaching test cables in lab environments, field installation, and testing applications.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE