ST-SSMC2

Fairview Microwave
67-ST-SSMC2
ST-SSMC2

Mfr.:

Description:
RF Connector Tools SSMC Fixed Torque Wrench in Screwdriver Type 5/32 inch Bit that is Pre-set to 2 in-lbs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 22/06/2026
5
Expected 25/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.064.513 Rp12.064.513
Rp11.876.833 Rp118.768.330

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Tools
Torque Wrench and Driver
SMC
Bag
Brand: Fairview Microwave
For Use With: SSMC Connector
Product Type: RF Connector Tools
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE