BM15M

Fanstel
308-BM15M
BM15M

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Mini nRF54L15 BLE 6.0 module, 1.5MB flash, 256KB RAM, PCB antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160
Can Dispatch Immediately
On Order:
1.000
Expected 31/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp119.799 Rp119.799
Rp109.893 Rp1.098.930
Rp99.802 Rp2.495.050
Rp89.895 Rp8.989.500
Rp87.144 Rp21.786.000
Full Reel (Order in multiples of 1000)
Rp73.751 Rp73.751.000

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 6.0
I2C, SPI, UART, USB
8 dBm
250 kb/s
- 98 dBm
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: PCB
Brand: Fanstel
Core: ARM Cortex-M33
Height: 2 mm
Length: 10 mm
Memory Size: 256 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Protocol - Sub GHz: NFC
Protocol - WiFi - 802.11: WiFi
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BM15x Nordic nRF54 Based Modules

Fanstel BM15x Nordic nRF54 Based Modules are robust, highly flexible, ultra-low-power BLUETOOTH® Low Energy (BLE) modules utilizing Nordic nRF54L15 or nRF54L05 SoCs. The BM15x features an Arm® Cortex® M33 MCU at 128MHz, up to 1.524MB flash, an embedded 2.4GHz multi-protocol transceiver, up to 256KB RAM, and an integrated PCB trace antenna or a connection for an external antenna. These features enable quicker market time and reduced development costs.