FC1130-8-SS

Fascomp
728-FC1130-8-SS
FC1130-8-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 OD X 5/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 300   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.265 Rp2.779.500
Rp8.733 Rp4.366.500
Rp8.549 Rp8.549.000
Rp8.256 Rp20.640.000
Rp7.981 Rp39.905.000
Rp7.687 Rp76.870.000
Rp7.577 Rp189.425.000

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.625 in
Stainless Steel
0.25 in
Brand: Fascomp
Inside Diameter: 0.166 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318190000
MXHTS:
7318190000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.