FC1133-6-A

Fascomp
728-FC1133-6-A
FC1133-6-A

Mfr.:

Description:
Standoffs & Spacers 1/4 OD X 13/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
830 Can Dispatch in 20 Days
Minimum: 400   Multiples: 400
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.485 Rp2.194.000
Rp5.100 Rp6.120.000
Rp4.953 Rp13.868.400
Rp4.550 Rp45.500.000

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.8125 in
Aluminum
0.25 in
Brand: Fascomp
Inside Diameter: 0.14 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 400
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616109030
MXHTS:
7616106000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.