FC1690-832-SS

Fascomp
728-FC1690-832-SS
FC1690-832-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 RND 7/8" LNGTH SS 832 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.246 Rp3.311.500
Rp12.475 Rp6.237.500
Rp12.218 Rp12.218.000
Rp11.796 Rp29.490.000
Rp11.393 Rp56.965.000
Rp10.989 Rp109.890.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
8-32
0.875 in
Stainless Steel
0.25 in
Female / Female
Bulk
Brand: Fascomp
Color: Clear
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
8547200090
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.