FC1696-832-A

Fascomp
728-FC1696-832-A
FC1696-832-A

Mfr.:

Description:
Standoffs & Spacers 1/4 OD X 1-1/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
470 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126 Rp14.126
Rp10.622 Rp106.220
Rp8.274 Rp827.400
Rp7.797 Rp4.678.200
Rp7.632 Rp7.632.000
Rp7.375 Rp19.175.000
Rp7.118 Rp35.590.000
Rp6.861 Rp68.610.000
Rp6.770 Rp169.250.000

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
8-32
1.25 in
Aluminum
0.25 in
Female / Female
Brand: Fascomp
Color: Clear
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.