FM2148-4007-A

Fascomp
728-FM2148-4007-A
FM2148-4007-A

Mfr.:

Description:
Standoffs & Spacers 4.0 X .07 THRD ALUM MAL/FML 13mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
26 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.310 Rp14.310
Rp10.164 Rp101.640
Rp8.146 Rp814.600
Rp7.320 Rp3.660.000
Rp6.806 Rp6.806.000
Rp6.623 Rp16.557.500
Rp6.238 Rp62.380.000
Rp6.109 Rp152.725.000
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
13 mm
Aluminum
6 mm
Male / Female
Bulk
Brand: Fascomp
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.