0603AS-056J-08

Fastron
434-0603AS-056J-08
0603AS-056J-08

Mfr.:

Description:
RF Inductors - SMD 56nH 200MHz 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
PCB Mount
0603 (1608 metric)
- 40 C
+ 150 C
0603AS
AEC-Q200
Reel
Application: RF
Brand: Fastron
Case Code - in: 0603
Case Code - mm: 1608
Core Material: Ceramic
Height: 1 mm
Inductance: 56 nH
Length: 1.7 mm
Maximum DC Current: 400 mA
Maximum DC Resistance: 310 mOhms
Product Type: RF Inductors - SMD
Q Minimum: 38
Self Resonant Frequency: 1.9 GHz
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 200 MHz
Tolerance: 5 %
Type: Wirewound
Width: 1.1 mm
Unit Weight: 3,200 mg
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
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp3.064 Rp3.064.000
Rp2.972 Rp14.860.000