0603AS-R13G-08
Images are for reference only
See Product Specifications
See Product Specifications
434-0603AS-R13G-08
0603AS-R13G-08
Mfr.:
Description:
RF Inductors - SMD Chip Inductor (Wire wound -open); 130nH; Tol: 2%
RF Inductors - SMD Chip Inductor (Wire wound -open); 130nH; Tol: 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp2.715 | Rp2.715.000 | |
| Rp2.422 | Rp4.844.000 | |
| Rp2.220 | Rp11.100.000 | |
| Rp2.091 | Rp20.910.000 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- TARIC:
- 8504509590
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
