0603ASM-072G-08
Images are for reference only
See Product Specifications
See Product Specifications
434-0603ASM-072G-08
0603ASM-072G-08
Mfr.:
Description:
RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 72nH; Tol: 2%
RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 72nH; Tol: 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp3.541 | Rp3.541.000 | |
| Rp3.156 | Rp6.312.000 | |
| Rp2.880 | Rp14.400.000 | |
| Rp2.734 | Rp27.340.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
