0603ASM-8N2G-01
Images are for reference only
See Product Specifications
See Product Specifications
434-0603ASM-8N2G-01
0603ASM-8N2G-01
Mfr.:
Description:
RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 8.2nH; Tol: 2%
RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 8.2nH; Tol: 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp2.403 | Rp9.612.000 | |
| Rp2.275 | Rp18.200.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
