0603F-2R2J-08
Images are for reference only
See Product Specifications
See Product Specifications
434-0603F-2R2J-08
0603F-2R2J-08
Mfr.:
Description:
RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 5%
RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp5.247 | Rp5.247.000 | |
| Rp5.174 | Rp25.870.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
