0603F-R10K-08
Images are for reference only
See Product Specifications
See Product Specifications
434-0603F-R10K-08
0603F-R10K-08
Mfr.:
Description:
RF Inductors - SMD 100nH 7.9 MHz 10%
RF Inductors - SMD 100nH 7.9 MHz 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp6.788 | Rp6.788.000 | |
| Rp6.293 | Rp12.586.000 | |
| Rp6.091 | Rp30.455.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
