0805AS-039G-08
Images are for reference only
See Product Specifications
See Product Specifications
434-0805AS-039G-08
0805AS-039G-08
Mfr.:
Description:
RF Inductors - SMD Chip Inductor (Wire wound -open); 39nH; Tol: 2%
RF Inductors - SMD Chip Inductor (Wire wound -open); 39nH; Tol: 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp2.568 | Rp2.568.000 | |
| Rp2.275 | Rp4.550.000 | |
| Rp2.091 | Rp10.455.000 | |
| Rp1.981 | Rp19.810.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
