09P-103J-50
Images are for reference only
See Product Specifications
See Product Specifications
434-01-103J
09P-103J-50
Mfr.:
Description:
RF inductors - Leaded RF CHOKE 10mH 5%
RF inductors - Leaded RF CHOKE 10mH 5%
Datasheet:
In Stock: 288
-
Stock:
-
288 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.612 | Rp17.612 | |
| Rp15.135 | Rp151.350 | |
| Rp13.888 | Rp347.200 | |
| Rp11.246 | Rp1.124.600 | |
| Rp10.604 | Rp2.651.000 | |
| Rp8.109 | Rp4.054.500 | |
| Rp7.540 | Rp7.540.000 | |
| Rp7.283 | Rp18.207.500 | |
| Rp7.027 | Rp35.135.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
