1008ASM-R56J-04

Fastron
434-1008ASM-R56J-04
1008ASM-R56J-04

Mfr.:

Description:
RF Inductors - SMD Non-magnetic RF Chip Inductor
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
Minimum: 7500   Multiples: 7500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
Rp2.807 Rp21.052.500

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
560 nH
5 %
AEC-Q200
1008ASM
Reel
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 7500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.