11P-103J-50
Images are for reference only
See Product Specifications
See Product Specifications
434-03-103J
11P-103J-50
Mfr.:
Description:
RF inductors - Leaded RF CHOKE 10mH 5%
RF inductors - Leaded RF CHOKE 10mH 5%
Datasheet:
In Stock: 244
-
Stock:
-
244 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.969 | Rp26.969 | |
| Rp22.933 | Rp229.330 | |
| Rp20.914 | Rp522.850 | |
| Rp16.236 | Rp1.623.600 | |
| Rp13.649 | Rp3.412.250 | |
| Rp13.172 | Rp6.586.000 | |
| Rp12.255 | Rp12.255.000 | |
| Rp11.613 | Rp29.032.500 | |
| Rp11.356 | Rp56.780.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
