1210ASM-150J-01
Images are for reference only
See Product Specifications
See Product Specifications
434-1210ASM-150J-01
1210ASM-150J-01
Mfr.:
Description:
RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 15000nH; Tol: 5%
RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 15000nH; Tol: 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 800) | ||
| Rp4.220 | Rp3.376.000 | |
| Rp4.091 | Rp19.636.800 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
