1812AS-R47K-01
Images are for reference only
See Product Specifications
See Product Specifications
434-1812AS-R47K-01
1812AS-R47K-01
Mfr.:
Description:
RF Inductors - SMD 0.47uH; Tol: 10%
RF Inductors - SMD 0.47uH; Tol: 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 600) | ||
| Rp7.357 | Rp4.414.200 | |
| Rp6.733 | Rp8.079.600 | |
| Rp6.605 | Rp15.852.000 | |
| Rp6.366 | Rp30.556.800 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
